- RS 제품 번호:
- 760-0376
- 제조사 부품 번호:
- 3720
- 제조업체:
- Tektronix
- RS 제품 번호:
- 760-0376
- 제조사 부품 번호:
- 3720
- 제조업체:
- Tektronix
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- CN
제품 세부 사항
Keithley 3720 Dual 1x30 Multiplexer card
The Keithley 3720 offers 2 independent banks of 1x30 two-pole multiplexers for general purpose switching, including temperature measurements. Its analog backplane connection relays provide easy bank and card interconnections. This connection allows the mainframe to reconfigure the card to a single 1x60 two-pole multiplexer or to enable card-to-card expansion for even larger configurations. The 3720 can also be reconfigured to coordinated four-pole operation.
60 two-pole channels or 30 four-pole channels for general purpose switching
Analog backplane connection relays provide easy bank and card interconnections
300V, 1A switched or 2A carry signal capacity; 60W, 125VA
Relay closures stored in onboard memory
Latching electromechanical relays
Keithley 7700 20-channel Differential Multiplexer Module
사양
속성 | 값 |
---|---|
Accessory Type | Multiplexer Card |
For Use With | 3700A Series |