- RS 제품 번호:
- 351-4748
- 제조사 부품 번호:
- LE1GBKO55N7
- 제조업체:
- Schneider Electric
- RS 제품 번호:
- 351-4748
- 제조사 부품 번호:
- LE1GBKO55N7
- 제조업체:
- Schneider Electric
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
DOL Starter
Note
Select thermal overload relay separately
Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
사양
속성 | 값 |
---|---|
Power Rating | 5.5 kW |
Motor Starter Type | DOL |
Voltage Rating | 415 V ac |
IP Rating | IP65 |
Motor Starter Functionality | Automatic |
Overall Length | 212mm |
Enclosure | Yes |
Overall Width | 124mm |
Overall Depth | 156.5mm |
Series | LE1 |