- RS 제품 번호:
- 185-8137
- 제조사 부품 번호:
- NTLUS030N03CTAG
- 제조업체:
- onsemi
단종
- RS 제품 번호:
- 185-8137
- 제조사 부품 번호:
- NTLUS030N03CTAG
- 제조업체:
- onsemi
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
N-Channel MOSFET, 30V, 21mΩ, UDFN 1.6x1.6x0.55mm
Low profile and ultra-small UDFN package
Advanced package with exposed drain pads
Ultra-low RDS(on)
Pb Free, Halogen/BFR free
Ideal for space constraint designs
Excellent thermal conduction
Improve system efficiency
Applications
Power Load Switch Portable Wireless Charging Battery Management DC-DC Converter Motor Drive
End Products
Smart Phones, Tablets, Notebooks, Drones, Other wireless/Consumer/Computing End Products
Advanced package with exposed drain pads
Ultra-low RDS(on)
Pb Free, Halogen/BFR free
Ideal for space constraint designs
Excellent thermal conduction
Improve system efficiency
Applications
Power Load Switch Portable Wireless Charging Battery Management DC-DC Converter Motor Drive
End Products
Smart Phones, Tablets, Notebooks, Drones, Other wireless/Consumer/Computing End Products
사양
속성 | 값 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 6.9 A |
Maximum Drain Source Voltage | 30 V |
Package Type | UDFN |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 26 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.2V |
Minimum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 1.49 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Number of Elements per Chip | 1 |
Width | 1.6mm |
Typical Gate Charge @ Vgs | 3.7 nC @ 4.5 V |
Maximum Operating Temperature | +150 °C |
Length | 1.6mm |
Forward Diode Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Height | 0.5mm |