- RS 제품 번호:
- 161-8686
- 제조사 부품 번호:
- 2294415-1
- 제조업체:
- TE Connectivity
800 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1트레이안에)
₩4,834.895
수량 | 한팩당 | Per Tray* |
100 - 100 | ₩4,834.895 | ₩483,489.47 |
200 - 300 | ₩4,714.152 | ₩471,397.921 |
400 + | ₩4,641.706 | ₩464,153.341 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 161-8686
- 제조사 부품 번호:
- 2294415-1
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
TE Connectivity Mini I/O Type I & Type II PCB Mount Headers
From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.
Features and Benefits
Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
Applications
PLCS
Motion and Drives
Robotics
Industrial Communications
Motion and Drives
Robotics
Industrial Communications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Industrial Mini I/O
사양
속성 | 값 |
---|---|
Connector Type | Jack |
Gender | Female |
Number of Ways | 8 |
Mounting Type | Surface Mount |
Orientation | Right Angle |
Number of Ports | 1 |
Shielded/Unshielded | Shielded |
IP Rating | IP20, IP30 |
Termination Method | Solder |
Housing Material | Thermoplastic |
Contact Material | Gold |
Colour | Black |
Height | 7.36mm |
Depth | 14mm |
Width | 9.81mm |