Analog Devices ADUC831BSZ, 8bit 8052 Microcontroller, ADuC8, 16MHz, 4 kB, 62 kB Flash, 52-Pin MQFP
- RS 제품 번호:
- 629-0962
- 제조사 부품 번호:
- ADUC831BSZ
- 제조업체:
- Analog Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 Microcontrollers 열람하기
- RS 제품 번호:
- 629-0962
- 제조사 부품 번호:
- ADUC831BSZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
8052 Core Microcontrollers, Analog Devices
사양
속성 | 값 |
Family Name | ADuC8 |
Package Type | MQFP |
Mounting Type | Surface Mount |
Pin Count | 52 |
Device Core | 8052 |
Data Bus Width | 8bit |
Program Memory Size | 4 kB, 62 kB |
Maximum Frequency | 16MHz |
RAM Size | 2.304 kB |
USB Channels | 0 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Maximum Operating Temperature | +125 °C |
Number of Ethernet Channels | 0 |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Width | 10.2mm |
Length | 10.2mm |
ADCs | 8 x 12 bit |
Pulse Width Modulation | 2(6 x 16 bit) |
Number of ADC Units | 1 |
Height | 2.1mm |
Dimensions | 10.2 x 10.2 x 2.1mm |
Number of LIN Channels | 0 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |