Analog Devices ADUC847BSZ62-5, 8bit 8052 Microcontroller, ADuC8, 12.58MHz, 4 kB, 62 kB Flash, 52-Pin MQFP
- RS 제품 번호:
- 538-5132
- 제조사 부품 번호:
- ADUC847BSZ62-5
- 제조업체:
- Analog Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 Microcontrollers 열람하기
- RS 제품 번호:
- 538-5132
- 제조사 부품 번호:
- ADUC847BSZ62-5
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
8052 Core Microcontrollers, Analog Devices
사양
속성 | 값 |
Family Name | ADuC8 |
Package Type | MQFP |
Mounting Type | Surface Mount |
Pin Count | 52 |
Device Core | 8052 |
Data Bus Width | 8bit |
Program Memory Size | 4 kB, 62 kB |
Maximum Frequency | 12.58MHz |
RAM Size | 2.304 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 2.7 → 5.25 V |
Number of UART Channels | 1 |
Number of LIN Channels | 0 |
Height | 2mm |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 6 x 16 bit |
Width | 10mm |
ADCs | 10 x 24 bit |
Length | 10mm |
Maximum Operating Temperature | +125 °C |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 10 x 10 x 2mm |
Number of ADC Units | 1 |