Silicon Labs EFM32WG940F256-B-QFN64, 32bit ARM Cortex M4 Microcontroller, EFM32, 48MHz, 256 kB Flash, 64-Pin QFN
- RS 제품 번호:
- 198-4617
- 제조사 부품 번호:
- EFM32WG940F256-B-QFN64
- 제조업체:
- Silicon Labs
- RS 제품 번호:
- 198-4617
- 제조사 부품 번호:
- EFM32WG940F256-B-QFN64
- 제조업체:
- Silicon Labs
참조 문서
제정법과 컴플라이언스
제품 세부 사항
The Silicon Labs EFM32WG series 64 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. ARM Cortex-M4 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Family Name | EFM32 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
Program Memory Type | Flash |