Silicon Labs ToolStick MCU Daughter Board TOOLSTICK850-B-DC

단종됨
RS 제품 번호:
801-1584
제조사 부품 번호:
TOOLSTICK850-B-DC
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

Classification

Daughter Board

Kit Name

ToolStick

Technology

MCU

Processor Part Number

C8051F850

USB ToolStick for C8051Fxxx Microcontrollers


The Silicon Labs ToolStick is an easy to use development system that allows designers
to develop and debug application firmware directly on the target microcontroller using
the Silicon Labs Integrated Development Environment (IDE). Once complete, designers
can replace the Daughter Card with a Programming Adapter and program blank
devices for use in their actual system.
The easiest way to get started experimenting with the ToolStick is with the ToolStick
Starter Kit
. This kit is a complete development system that contains a Base
Adapter
and an interchangeable C8051F330 MCU Daughter Card. Daughter Cards are sold individually and
require a separate Base Adapter to be purchased. Programming
Adapter
kits include a Base Adapter and a separate purchase is not required.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.