- RS 제품 번호:
- 124-4186
- 제조사 부품 번호:
- CY8CKIT-044
- 제조업체:
- Cypress Semiconductor
- RS 제품 번호:
- 124-4186
- 제조사 부품 번호:
- CY8CKIT-044
- 제조업체:
- Cypress Semiconductor
제정법과 컴플라이언스
제품 세부 사항
CY8CKIT-044 PSoC 4 M-Series Pioneer Kit, Cypress
The PSoC 4 M-Series Pioneer Kit enables evaluation and development of
the PSoC 4200M devices with the PSoC Creator or PSoC Programmer
software. The Pioneer Kit features an ARM Cortex-M0 CPU with 128 KB Flash, 55
Inputs/Outputs and extended peripherals including Real-Time Clock, CAN
and a DMA controller.
The Pioneer kit features an innovative CapSense Gesture Pad designed to support swipe and circular gestures. Two CapSense Proximity headers are available.
An Ambient Light Sensor, a 3-Axis Accelerometer and a Temperature Sensor are found also on-board. The Cypress kit includes on-board an RGB LED, a user-button and 1 Mbit F-RAM memory.
The CY8CKIT-044 kit is compatible with Raspberry Pi, Arduino Uno and Digilent Pmod.
The Pioneer kit features an innovative CapSense Gesture Pad designed to support swipe and circular gestures. Two CapSense Proximity headers are available.
An Ambient Light Sensor, a 3-Axis Accelerometer and a Temperature Sensor are found also on-board. The Cypress kit includes on-board an RGB LED, a user-button and 1 Mbit F-RAM memory.
The CY8CKIT-044 kit is compatible with Raspberry Pi, Arduino Uno and Digilent Pmod.
Kit Contents
PSoC 4 M-Series Pioneer board
USB Standard Type-A to Mini-B cable
Four jumper wires (4 in or 101 mm)
Two proximity sensor jumper wires (5 in or 127 mm)
Microcontroller/Probe license card from Micrium
Quick Start Guide
USB Standard Type-A to Mini-B cable
Four jumper wires (4 in or 101 mm)
Two proximity sensor jumper wires (5 in or 127 mm)
Microcontroller/Probe license card from Micrium
Quick Start Guide
사양
속성 | 값 |
---|---|
Classification | Development Board |
Kit Name | Pioneer |
Technology | PSoC |
Device Core | ARM Cortex M0 |
Processor Family Name | PSoC |
Processor Part Number | CY8C4247AZI-M485 |
Processor Type | MCU |