- RS 제품 번호:
- 792-3543
- 제조사 부품 번호:
- 70CDMT942
- 제조업체:
- Philips Lighting
- RS 제품 번호:
- 792-3543
- 제조사 부품 번호:
- 70CDMT942
- 제조업체:
- Philips Lighting
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Philips MASTER Colour CDM-T Single Ended
These lamps are single ended with a G12 ceramic 2 pin base. The Elite versions of the lamps have a improved colour rendering and higher efficacy.
Note
Must be used in combination with a ballast and an ignitor.
Ceramic Metal Halide
These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
사양
속성 | 값 |
---|---|
Wattage | 70 W |
Lamp Base | G12 |
Lamp Shape | Candle |
Lamp Type | CDM-T |
Mounting Orientation | Vertical |
Fitting Type | Open |
Luminosity | 6600 lm |
Colour Temperature | 4200K |
Life Hours | 12000h |