- RS 제품 번호:
- 312-2513
- 제조사 부품 번호:
- C70210M0087002
- 제조업체:
- Amphenol Industrial
단종
- RS 제품 번호:
- 312-2513
- 제조사 부품 번호:
- C70210M0087002
- 제조업체:
- Amphenol Industrial
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
Solenoid Operated Smart Card Connectors (Amphenol)
From Amphenol, this solenoid operated smart card connector features a PUSHMATIC® system that allows manual insertion of a card followed by automatic ejection after a transaction is completed.
Features and Benefits:
These connectors feature an automatic ejection facility after the read/write operation is complete
Bouncing time 5ms
Front mounting bezel available separately (See stock number 312-2541.)
Bezel cutout 74.2 x 8.4mm
Bouncing time 5ms
Front mounting bezel available separately (See stock number 312-2541.)
Bezel cutout 74.2 x 8.4mm
Amphenol Smartcard Connectors
Pushmatic III meets requirements of new and future applications for unattended terminals used in payment and security system applications.
Anti vandal features
Self retracting and self cleaning data contacts
The additional mounting adapter and bezels allow individual customer design
Self retracting and self cleaning data contacts
The additional mounting adapter and bezels allow individual customer design
사양
속성 | 값 |
---|---|
Card Type | Smart Card |
Gender | Male |
Number of Contacts | 8 |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Length | 62.0mm |
Width | 18.4mm |
Depth | 99.2mm |
Dimensions | 62 x 18.4 x 99.2mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |