- RS 제품 번호:
- 243-5256
- 제조사 부품 번호:
- 770291203
- 제조업체:
- Georg Fischer
50 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩2,290.667
수량 | 한팩당 | 한팩당* |
10 - 50 | ₩2,290.667 | ₩22,898.048 |
60 - 240 | ₩2,197.523 | ₩21,983.851 |
250 + | ₩2,106.103 | ₩21,067.929 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 243-5256
- 제조사 부품 번호:
- 770291203
- 제조업체:
- Georg Fischer
제정법과 컴플라이언스
- COO (Country of Origin):
- AT
제품 세부 사항
Plug – Plain Solid - BSPT
This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Plug with square drive head
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
Standards
BS 143; BS 1256; BS 21; ISO 49; ISO 7/1
Malleable Fittings – Plugs & Nuts
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
사양
속성 | 값 |
---|---|
Fitting Type | Plain Plug |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |
Thread Size 1 | 3/8in |
Finish | Galvanised |