- RS 제품 번호:
- 824-5554
- 제조사 부품 번호:
- 1679060
- 제조업체:
- ABL Sursum
- RS 제품 번호:
- 824-5554
- 제조사 부품 번호:
- 1679060
- 제조업체:
- ABL Sursum
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
PVC Schuko Sockets - 2P + E
Durable PVC female connector for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connector is manufactured to DIN49440/441 and IEC 60884 and is rated at 16A/250 Vac. This Schuko in-line socket is IP20 approved.
Material PVC
Connection system screwed terminal
IP20 rated
Connection system screwed terminal
IP20 rated
European CEE7 Sockets - DIN49440
사양
속성 | 값 |
---|---|
Plug/Socket | Socket |
Country | Germany |
Current Rating | 16A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Socket Type | Type F - German Schuko |
Voltage Rating | 250 V |
Pole Format | 2P+E |
Colour | Grey |
Gender | Female |
Body Material | PVC |
Termination Method | Screw |