- RS 제품 번호:
- 146-5488
- 제조업체:
- RS PRO
단종
- RS 제품 번호:
- 146-5488
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO Compact Magnifying Lamp with Flexi Arm
Introducing the RS PRO Compact Magnifying Lamp, ideal for close working at table level. The magnifying lamp offers a high quality 3 dioptre magnifier lens which is suitable for close up inspections and small part assembly work that requires good visibility. There is a 12W circular energy saving tube that provides the light source in the lamp which simulates daylight and therefore ensures consistent lighting conditions regardless of the environment it is being used in. In addition to this, the magnifying lamp also offers a strong-arm, but super flexible joint for quick positioning and allows the user to quickly push or pull the magnifier closer or away from the working area or adjust its height or positioning. This RS PRO magnifying lamp is a fantastic asset to a work station, making it easier to see and reducing fatigue when working on high detail applications.
Features and Benefits:
- This RS PRO compact magnifying lamp is an energy-efficient lamp with a high-quality magnifying lens, suitable for detailed inspections and small part assembly applications
- Designed with 3 dioptres (1.75x magnification) lens which offers high-quality magnification results
- The light is powered by a 12W circular energy saving tube that produces illumination which is equivalent to daylight conditions
- The shadow-free light reduces strain on the eyes, aiding more efficient work without fatigue
- The lamp has an ergonomic design with a table base and lens cap, making it suitable for use on any flat surface like a table or workstation
- A flexible and strong-arm joint allows for greater manoeuvrability and optimum positioning for the user
- Supplied with a UK Mains Plug
Applications:
Magnifying lamps are an ideal workstation asset that allows accurate detailed work to be carried at any time of day or night, especially on tasks that can cause strain and fatigue on the users eyes, like assembling small parts. They are often powered by LEDs or energy saving light tubes to provide a consistent, shadow-free light source and are also energy-saving with low heat emission which means that you can work for longer and in comfort. Magnifying lamps are commonly used for:
- Electronics
- Light industrial and assembly work
- Reading, writing and studying
- Medical and dentistry applications
- Design work
- Jewellery making, crafting and modelling
Can this lamp be stood on a table or does it need to be clamped?
This RS PRO magnifying lamp is suitable for standing on a desk or workstation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
사양
속성 | 값 |
---|---|
Dioptre | 3dioptre |
Lens Size | 100mm |
Magnifier Type | Table Lamp |
Lamp Type | Fluorescent |
Lamp Wattage | 12W |
Operating Voltage | 12V |
Lens Diameter | 100mm |
Plug Type | Europe, UK |