- RS 제품 번호:
- 206-5639
- 제조사 부품 번호:
- 22075
- 제조업체:
- Rocol
단종
- RS 제품 번호:
- 206-5639
- 제조사 부품 번호:
- 22075
- 제조업체:
- Rocol
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
The Rocol's chain guard 550 has high temperature graphited chain and conveyor lubricant. s ideal for the lubrication of conveyor chain in high temperature environment where the risk of product contamination by a wet lubricant cannot be tolerated for example, bakery oven chain, or where temperature are too high for wet lubricant to be used.
Low fuming provide a clean and safe working environment
Dry film up to +550°C
Dry film up to +550°C
사양
속성 | 값 |
---|---|
Trade Name | Chainguard 550 |
Lubricant Type | Ester Blend |
Package Type | Can |
Package Size | 5 L |
Food Processing Safe | No |
Category | Lubricant |
Application | All Industries |
Type | Multipurpose Lubricant |