Analog Devices LT1084CT#PBF, Low Noise LDO Voltage Regulator, 5A Adjustable, 1.25 → 25 V 3-Pin, TO-220

  • RS 제품 번호 145-5869
  • 제조사 부품 번호 LT1084CT#PBF
  • 제조업체 Analog Devices
참조 문서
제정법과 컴플라이언스
해당 안됨
제품 세부 사항

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

사양
속성
Output Voltage 1.25 → 25 V
Output Type Adjustable
Package Type TO-220
Maximum Output Current 5A
Mounting Type Through Hole
Maximum Input Voltage 30 V
Pin Count 3
Number of Outputs 1
Polarity Positive
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 (Control) °C, +150 (Power) °C
Dimensions 10.541 x 4.572 x 15.748mm
Load Regulation 0.1 %
Height 15.75mm
Width 4.57mm
Line Regulation 0.015 %
Length 10.54mm
200 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Tube of 50)
7,900.35
(exc. VAT)
수량
한(1)개당
Per Tube*
50 +
₩7,900.35
₩395,017.50
*다른 단위에 대한 가격 표시