Renesas Electronics RAA2108252GLG#AG0 Linear Voltage Regulator, 25A, 0.6 → 5 V, ±1.2% 41-Pin, HDA

참조 문서
제정법과 컴플라이언스
ROHS 준수
제품 세부 사항

25A single channel output current
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% accuracy over line/load/temperature
ChargeMode control loop architecture
296kHz to 1.06MHz fixed switching frequency operations
No compensation required
Fast single clock cycle transient response
Complete input and output over/undervoltage, output current, and temperature protections with fault logging
Wide VIN range: 4.5V to 14V
PMBus interface and/or Pin-Strap mode
Pin-strap mode for standard settings
VOUT, switching frequency, input UVLO, soft-start/stop and external sync
Real time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and switching frequency
PowerNavigator supported
Thermally enhanced HDA package

사양
속성
Output Voltage 0.6 → 5 V
Maximum Output Current 25A
Package Type HDA
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 4.5 V
Maximum Input Voltage 14 V
Pin Count 41
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Height 3.57mm
Length 17mm
Series RAA2108252
Dimensions 17 x 19 x 3.57mm
Accuracy ±1.2%
Reference Voltage 5.5 → 6.6V
Width 19mm
36 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
Was ₩45,125.15
36,344.40
(exc. VAT)
수량
한(1)개당
1 - 4
₩36,344.40
5 - 9
₩36,133.60
10 - 24
₩34,248.80
25 - 99
₩32,424.45
100 +
₩30,251.35
포장 옵션