Analog Devices, 5 → 40 V Positive Adjustable Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LT317AT#PBF

  • RS 제품 번호 155-5383
  • 제조사 부품 번호 LT317AT#PBF
  • 제조업체 Analog Devices
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): MY
제품 세부 사항

Positive Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

사양
속성
Output Voltage 5 → 40 V
Maximum Output Current 1.5A
Package Type TO-220
Output Type Adjustable
Mounting Type Through Hole
Minimum Input Voltage 3 V
Maximum Input Voltage 40 V
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Line Regulation 0.02 %/V
Length 10.69mm
Reference Voltage 1.25V
Dimensions 10.69 x 4.572 x 14.886mm
Series LT317A
Width 4.572mm
Height 14.886mm
Load Regulation 0.5 %
250 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Tube of 50)
3,715.35
(exc. VAT)
수량
한(1)개당
Per Tube*
50 +
₩3,715.35
₩185,790.75
*다른 단위에 대한 가격 표시