- RS 제품 번호:
- 431-7598
- 제조사 부품 번호:
- 195226-228
- 제조업체:
- Saia-Burgess
- RS 제품 번호:
- 431-7598
- 제조사 부품 번호:
- 195226-228
- 제조업체:
- Saia-Burgess
제정법과 컴플라이언스
제품 세부 사항
Linear Solenoid, Single Hole Fixing
Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.
High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)
Continuously rated coils
Long life (up to 25 million operations)
사양
속성 | 값 |
---|---|
Action | Pull |
Supply Voltage | 12 V dc |
Maximum Stroke | 17.8mm |
Holding Force | 12N |