Renesas Electronics ICL3222EIBZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 18-Pin SOIC W
- RS 제품 번호:
- 704-6808
- 제조사 부품 번호:
- ICL3222EIBZ
- 제조업체:
- Renesas Electronics
단종
- RS 제품 번호:
- 704-6808
- 제조사 부품 번호:
- ICL3222EIBZ
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
제품 세부 사항
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC W |
Maximum Operating Temperature | +85 °C |
Pin Count | 18 |
Minimum Operating Temperature | -40 °C |
Dimensions | 11.75 x 7.6 x 2.35mm |
Height | 2.35mm |
Width | 7.6mm |
Length | 11.75mm |