Analog Devices LT1381IS#PBF Line Transceiver, 16-Pin SOIC
- RS 제품 번호:
- 761-8257P
- 제조사 부품 번호:
- LT1381IS#PBF
- 제조업체:
- Analog Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 Line Interface ICs 열람하기
일시 품절-문의: krenquiry@rs-components.com
단가 Each (Supplied in a Tube)
₩10,814.35
수량 | 한팩당 |
1 + | ₩10,814.35 |
포장 옵션
- RS 제품 번호:
- 761-8257P
- 제조사 부품 번호:
- LT1381IS#PBF
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
RS-232 Line Drivers and Receivers, Linear Technology
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.
Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage
RS-232 Line Drivers and Receivers
사양
속성 | 값 |
IC Type | Line Transceiver |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.008 x 3.988 x 1.498mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |