- RS 제품 번호:
- 732-9496P
- 제조사 부품 번호:
- MAX3491ECSD+
- 제조업체:
- Maxim Integrated
단종
- RS 제품 번호:
- 732-9496P
- 제조사 부품 번호:
- MAX3491ECSD+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
사양
속성 | 값 |
---|---|
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |