Analog Devices LTC490CN8#PBF Line Transceiver, 8-Pin PDIP
- RS 제품 번호:
- 545-6177
- 제조사 부품 번호:
- LTC490CN8#PBF
- 제조업체:
- Analog Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
- RS 제품 번호:
- 545-6177
- 제조사 부품 번호:
- LTC490CN8#PBF
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
RS-485 Line Drivers and Receivers, Linear Technology
Linear Technologys RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.
The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.
Balanced line offers excellent noise rejection
RS-485 Line Drivers and Receivers
사양
속성 | 값 |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 6.48 x 3.3mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |