Analog Devices LTC485CS8#TRPBF Line Transceiver, 8-Pin SOIC
- RS 제품 번호:
- 216-8623
- 제조사 부품 번호:
- LTC485CS8#TRPBF
- 제조업체:
- Analog Devices
단가 Each (On a Reel of 2500)
₩4,412.85
수량 | 한팩당 | Per Reel* |
2500 + | ₩4,412.85 | ₩11,033,287.50 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 216-8623
- 제조사 부품 번호:
- LTC485CS8#TRPBF
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
The Analog Devices LTC485 is a low power differential bus/line transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range (12V to –7V). It also meets the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
Designed for RS485 Interface Applications
Driver Maintains High Impedance in Three-State or with the Power Off
Combined Impedance of a Driver Output and Receiver Allows Up to 32 Transceivers on the Bus
사양
속성 | 값 |
Logic Function | Transceiver |
Package Type | SOIC |
Pin Count | 8 |