Analog Devices LT3960EMSE#PBF Line Transceiver, 10-Pin MSOP
- RS 제품 번호:
- 216-8583
- 제조사 부품 번호:
- LT3960EMSE#PBF
- 제조업체:
- Analog Devices
단가 Each (In a Pack of 2)
₩8,833.45
수량 | 한팩당 | 한팩당* |
2 + | ₩8,833.45 | ₩17,666.90 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 216-8583
- 제조사 부품 번호:
- LT3960EMSE#PBF
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
The Analog Devices LT3960 is a robust high speed transceiver that extends a single-master I2C bus through harsh or noisy environments at up to 400kbps using the CAN-physical layer. One LT3960 sits near the I2C master, creating from SCL and SDA equivalent differential buses (I2CAN) on two twisted pairs. At the other end of the twisted pairs, a second LT3960 recreates the I2C bus locally for any slave I2C devices. A built-in 3.3V LDO powers both the I2C and I2CAN buses from a single input supply from 4V to 60V. Alternatively, the LT3960 can be powered directly from a 3.3V or 5V supply.
Current Limited Drivers with Thermal Shutdown
Power-Up/Down Glitch Free Driver Outputs
Low Current Shutdown Mode
Transmit Data Dominant Timeout Function
E- and J-Grades Available
사양
속성 | 값 |
Logic Function | Transceiver |
Package Type | MSOP |
Pin Count | 10 |