- RS 제품 번호:
- 308-317
- 제조사 부품 번호:
- 266133 LS-XS
- 제조업체:
- Eaton
- RS 제품 번호:
- 308-317
- 제조사 부품 번호:
- 266133 LS-XS
- 제조업체:
- Eaton
제정법과 컴플라이언스
제품 세부 사항
LS-Titan Plastic Body
This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.
Features and Benefits
Modular system
Conforms to EN 50047
IP66 protection rating in plastic bodies
Standard action or snap-action contacts, early break (EB)/Late break (LB) option available
Interlocked opposing contacts for positive operation
Cage clamp terminals which are maintenance-free and vibration proof
Operating heads can be installed in a choice of 8 positions
Suitable for use with electronic devices
LSE versions include electronically adjustable opearting point and visible status display
Conforms to EN 50047
IP66 protection rating in plastic bodies
Standard action or snap-action contacts, early break (EB)/Late break (LB) option available
Interlocked opposing contacts for positive operation
Cage clamp terminals which are maintenance-free and vibration proof
Operating heads can be installed in a choice of 8 positions
Suitable for use with electronic devices
LSE versions include electronically adjustable opearting point and visible status display
Uses and Applications
A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
Escalators
Food and beverage industry
Electrical assembly equipment
Material handling
Escalators
Food and beverage industry
Electrical assembly equipment
Material handling
사양
속성 | 값 |
---|---|
Accessory Type | Actuator |
For Use With | LS Series |