- RS 제품 번호:
- 177-4710
- 제조사 부품 번호:
- MSL0104RGBW1
- 제조업체:
- ROHM
단종
- RS 제품 번호:
- 177-4710
- 제조사 부품 번호:
- MSL0104RGBW1
- 제조업체:
- ROHM
제정법과 컴플라이언스
제품 세부 사항
Side View RGB (Red Green Blue) LED, MSL0104RGB Series
High brightness
Size 6.9 x 2.2 mm (2709)
Size 6.9 x 2.2 mm (2709)
Visible Light LEDs, ROHM Semiconductor
사양
속성 | 값 |
---|---|
LED Colours | RGB |
Package Type | 6922 (2709) |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V |
Luminous Intensity | 1200 (Green) mcd, 400 (Blue) mcd, 700 (Red) mcd |
Number of Pins | 7 |
Lens Shape | Rectangular |
Dominant Wavelength | 475 (Blue) nm, 535 (Green) nm, 629 (Red) nm |
Lens Finish | Milky White |
Forward Current | 20mA |
Dimensions | 6.4 x 2.2 x 2.15mm |