- RS 제품 번호:
- 206-8591
- 제조사 부품 번호:
- 4058075454606
- 제조업체:
- LEDVANCE
단종
- RS 제품 번호:
- 206-8591
- 제조사 부품 번호:
- 4058075454606
- 제조업체:
- LEDVANCE
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Ledvance Substitute advanced series are real G13 socket with 20 W wattage of LED retrofit replacement for traditional T8 fluorescent tubes in CCG luminaire. It providing 6500K of colour temperature and a lamp lifetime of up to 30000 hours. It has the look and feel of a fluorescent lamp which is full glass body.
Ambient temperature range -20 to +45 °C
Very high resistance to switching load
Very high resistance to switching load
사양
속성 | 값 |
---|---|
Length Imperial | 5ft |
Length Metric | 1500mm |
Wattage | 20 W |
Lamp Size | T8 |
Fluorescent Equivalent Wattage | 58W |
Lamp Base | G13 |
Luminosity | 2200 lm |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 240 V |
Series | ST8V-EM |