- RS 제품 번호:
- 193-8107
- 제조사 부품 번호:
- 4058075137547
- 제조업체:
- Osram
단종
- RS 제품 번호:
- 193-8107
- 제조사 부품 번호:
- 4058075137547
- 제조업체:
- Osram
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
SubstiTUBE Value UN | LED tubes for electronic and electromagnetic control gears
– Suitable for operation at low temperatures
– Easy installation
– No bending thanks to glass technology
– Mercury-free and RoHS compliant
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Compatible with conventional and many common electronic control gears (see also compatibility list) and line voltage
– Easy installation
– No bending thanks to glass technology
– Mercury-free and RoHS compliant
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Compatible with conventional and many common electronic control gears (see also compatibility list) and line voltage
사양
속성 | 값 |
---|---|
Length Imperial | 5ft |
Length Metric | 1500mm |
Wattage | 19 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2000 lm |
Colour Rendering | 80 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 30000h |
Series | ST8V-UN |