- RS 제품 번호:
- 193-8099
- 제조사 부품 번호:
- 4058075292512
- 제조업체:
- Osram
- RS 제품 번호:
- 193-8099
- 제조사 부품 번호:
- 4058075292512
- 제조업체:
- Osram
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
SubstiTUBE FOOD | High performance LED tubes for electromagnetic control gears, shatterproof, for food presentation
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Food looks fresh and appetizing without unduly beautifying it
– No bending thanks to glass technology
– Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG
– Energy savings of up to 60 % (compared to T8 fluorescent lamp on CCG)
– Shatter protection thanks to special PET coating
– Support the implementation of the HACCP concepts from production through to presentation
– Lamp tube made of glass with splinter protection e.g. for food industry applications
– Mercury-free and RoHS compliant
– VDE certified according to IEC62776
– Type of protection: IP20
– Replacement for fluorescent lamps with G13 base
– Food looks fresh and appetizing without unduly beautifying it
– No bending thanks to glass technology
– Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG
– Energy savings of up to 60 % (compared to T8 fluorescent lamp on CCG)
– Shatter protection thanks to special PET coating
– Support the implementation of the HACCP concepts from production through to presentation
– Lamp tube made of glass with splinter protection e.g. for food industry applications
– Mercury-free and RoHS compliant
– VDE certified according to IEC62776
– Type of protection: IP20
– Replacement for fluorescent lamps with G13 base
사양
속성 | 값 |
---|---|
Length Imperial | 5ft |
Length Metric | 1513mm |
Wattage | 17.9 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1700 lm |
Colour Rendering | 80 |
Colour Temperature | 3300K |
Colour Tone | Natural |
Voltage Rating | 220 → 240 V ac |
Life Hours | 50000h |
Series | ST8FOOD |