- RS 제품 번호:
- 786-1736
- 제조사 부품 번호:
- CA11960_LAURA-D-PIN
- 제조업체:
- Ledil
단종
- RS 제품 번호:
- 786-1736
- 제조사 부품 번호:
- CA11960_LAURA-D-PIN
- 제조업체:
- Ledil
참조 문서
- LEDil Laura Series LED Optics for use with Philips Lumileds LUXEON T LEDs Datasheet
- LEDil Laura Series LED Optics for use with Osram Oslon Square PC LEDs Datasheet
- LEDil Laura Series LED Optics for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Laura Series LED Optics for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Laura Series LED Optics for use with Osram SFH 4715S (IR) LEDs Datasheet
- LEDil Laura Series LED Optics for use with Cree XP-E-HEW LEDs Datasheet
- LEDil Laura Series LED Optics for use with Cree XP-E LEDs Datasheet
- LEDil Laura Series LED Optics for use with Cree XP-G LEDs Datasheet
- LEDil Laura Series LED Optics for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Laura Series LED Optics for use with Seoul Z5 LEDs Datasheet
- Lens & Reflector Buyer's Guide
제정법과 컴플라이언스
제품 세부 사항
LEDiL LAURA Series LED Lenses
The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
사양
속성 | 값 |
---|---|
Series | Laura |
Emission Pattern | Diffused |
Viewing Angle | 19 → 35 ° |
Dimensions | 21.6 x 21.6mm |
Clear or Diffused | Diffused |
Height | 21.6mm |
Kit Contents | Holder, Lens |
Length | 21.6mm |