- RS 제품 번호:
- 785-1026
- 제조사 부품 번호:
- FA11904_TINA3-WWW
- 제조업체:
- Ledil
324 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(4개가 1팩안에)
₩4,807.296
수량 | 한팩당 | 한팩당* |
4 - 68 | ₩4,807.296 | ₩19,230.91 |
72 - 140 | ₩4,702.077 | ₩18,808.31 |
144 + | ₩4,600.308 | ₩18,402.958 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 785-1026
- 제조사 부품 번호:
- FA11904_TINA3-WWW
- 제조업체:
- Ledil
참조 문서
- LEDil Tina3 Series Assembly for use with Nichia NS9x383 LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XM-L HVW LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XM-L2 LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XM-L LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Sharp Double Dome (GM2BB) LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XT-E LEDs Datasheet
- Lens & Reflector Buyer's Guide
제정법과 컴플라이언스
- COO (Country of Origin):
- FI
제품 세부 사항
LEDiL TINA3 Series LED Lenses
The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter. The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA3 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
사양
속성 | 값 |
---|---|
Series | Tina3 |
Product Type | LED Lens & Holder |
Emission Pattern | WWW |
Viewing Angle | 60 → 72 ° |
Dimensions | 16.1 (Dia.) x 7mm |
Diameter | 16.1mm |
Height | 7mm |
Kit Contents | Holder, Lens |