- RS 제품 번호:
- 181-0721
- 제조사 부품 번호:
- 272/175
- 제조업체:
- Polymer Optics
단종
- RS 제품 번호:
- 181-0721
- 제조사 부품 번호:
- 272/175
- 제조업체:
- Polymer Optics
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Properties may vary with different LED types.
Designed for High Power Lambertian LED sources
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
사양
속성 | 값 |
---|---|
Emission Pattern | Wide |
Viewing Angle | 50 ° |
Dimensions | 14.9 x 12.9 x 9.9mm |
Height | 9.9mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |