Polymer Optics 272/127, LED Optic & Holder Kit, 50 ° Wide Beam

  • RS 제품 번호 181-0717
  • 제조사 부품 번호 272/127
  • 제조업체 Polymer Optics
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): GB
제품 세부 사항

Properties may vary with different LED types.

Designed for High Power Lambertian LED sources

High light collection efficiency of >85%

Precision moulded in Polycarbonate
for thermal stability and system durability

Part of the Polymer Optics “Modular LED Optics”®
range

Polymer Optics “Modular LED Optics”® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility

사양
속성
Kit Contents Lens, Lens Holder
Emission Pattern Wide
Viewing Angle 50 °
Dimensions 14.9 x 12.9 x 9.9mm
Height 9.9mm
Length 14.9mm
Width 12.9mm
200 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Pack of 5)
2,768.30
(exc. VAT)
수량
한(1)개당
한(1)팩당*
5 - 20
₩2,768.30
₩13,844.60
25 - 45
₩2,619.50
₩13,095.95
50 - 95
₩2,484.65
₩12,421.70
100 +
₩2,360.65
₩11,804.80
*다른 단위에 대한 가격 표시