LEDiL CA11766_LAURA-WW, Laura Lens Assembly, 62 ° Wide Angle Beam

  • RS 제품 번호 168-6941
  • 제조사 부품 번호 CA11766_LAURA-WW
  • 제조업체 Ledil
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): CN
제품 세부 사항

LEDiL LAURA Series LED Lenses

The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

사양
속성
Series Laura
Kit Contents Holder, Lens
Emission Pattern Wide Angle
Viewing Angle 62 °
Dimensions 21.6 (Dia.) x 13.1mm
Clear or Diffused Diffused
Diameter 21.6mm
Height 13.1mm
일시 품절-다음 입고 날짜는 20/10/2020 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each (In a Box of 180)
3,169.75
(exc. VAT)
수량
한(1)개당
Per Box*
180 +
₩3,169.75
₩570,555.00
*다른 단위에 대한 가격 표시