- RS 제품 번호:
- 760-6245
- 제조사 부품 번호:
- OTI DALI DIM /10-24 LI
- 제조업체:
- Osram
- RS 제품 번호:
- 760-6245
- 제조사 부품 번호:
- OTI DALI DIM /10-24 LI
- 제조업체:
- Osram
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
Osram Optotronic LED Controller Units
Introducing the Osram Optotronic LED controller unit offers an intelligent LED dimming solution for LED lights and luminaires. Due to LED lighting running on low voltages this controller can operate at 1-10 V, whilst delivering fast and precise dimming from 0-100%. Positioned within the circuit between the main power source and the luminaire to manipulate the power. These controllers are suitable for a vast range of LED luminaires with ranging voltages from 10V to 24 V.
Features and Benefits
Intelligent LED Dimmer
Great for most LED luminaires
Dimming Range from 0-100%
Voltage Range 1-10 V
Operates between the power source and luminaire
Great for most LED luminaires
Dimming Range from 0-100%
Voltage Range 1-10 V
Operates between the power source and luminaire
Typical Applications
LED Lighting Controllers are a useful addition to LED lights around your house or business.
Offices
Warehouses
Car Parks
Walkways
Offices
Warehouses
Car Parks
Walkways
사양
속성 | 값 |
---|---|
Series | OPTOTRONIC OT DIM |