- RS 제품 번호:
- 890-9211
- 제조사 부품 번호:
- HMS462CTP
- 제조업체:
- VCC
단종
- RS 제품 번호:
- 890-9211
- 제조사 부품 번호:
- HMS462CTP
- 제조업체:
- VCC
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
HMS 462 Series Water Tight Threaded Lens for PCB Mounted LEDs
The HMS 462 series from VCC are low profile lenses with Fresnel rings. These lenses enhance the direct viewing of PCB mounted LEDs and are easily installed through a panel opening and secured with washer and retaining ring. These lenses are design for twist style LED holders and are available in various colours.
Water tight
Polycarbonate lens
Provides circuit protection from ESD
Polycarbonate lens
Provides circuit protection from ESD
VCC LED Lenses
사양
속성 | 값 |
---|---|
Series | HMC462 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 10 mm PCB Board LEDs |
Dimensions | 15.75 x 15.82mm |
Clear or Diffused | Clear |
Diameter | 15.75mm |
Kit Contents | LED, Lens, Lock Washer, Retaining Ring |
Length | 15.82mm |