- RS 제품 번호:
- 186-2612
- 제조사 부품 번호:
- CS16034_STRADELLA-IP-28-T2
- 제조업체:
- Ledil
단종
- RS 제품 번호:
- 186-2612
- 제조사 부품 번호:
- CS16034_STRADELLA-IP-28-T2
- 제조업체:
- Ledil
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
IESNA Type II (medium) beam, applicable for pedestrian lighting and M-class roads.
사양
속성 | 값 |
---|---|
Series | STRADELLA |
Emission Pattern | Medium |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Screw |
For Use With | Pedestrian Lighting |
Dimensions | 100 x 100 x 9.2mm |
Clear or Diffused | Clear |
Height | 9.2mm |
Length | 100mm |
Width | 100mm |