- RS 제품 번호:
- 203-5854
- 제조사 부품 번호:
- MAX20092ATJ/VY+
- 제조업체:
- Maxim Integrated
단종
- RS 제품 번호:
- 203-5854
- 제조사 부품 번호:
- MAX20092ATJ/VY+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
The Maxim Integrated MAX20092 12-switch matrix manager IC for automotive lighting applications includes a 12-switch array for bypassing individual LEDs in a single- or dual-string application. It features 12 individually controlled n-channel MOSFET switches rated for 10V with on-resistance of 0.100O.
Automotive Ready: AEC-Q100 Qualified
Flexible Configuration Allows the Use of the Same Device in Different Applications
Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance
Protection Features and Package Improve Reliability
Flexible Configuration Allows the Use of the Same Device in Different Applications
Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance
Protection Features and Package Improve Reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Output Current | 1.5 |
Input Voltage | 5.5 V |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Number of Pins | 32 |