- RS 제품 번호:
- 890-9952
- 제조사 부품 번호:
- CNXGE4108
- 제조업체:
- VCC
단종
- RS 제품 번호:
- 890-9952
- 제조사 부품 번호:
- CNXGE4108
- 제조업체:
- VCC
제정법과 컴플라이언스
- COO (Country of Origin):
- MX
제품 세부 사항
VCC CNXG Series LED Mount Cables
VCC CNXG series solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXG series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXG series accept 5 mm through hole bi-lead LEDs and fits to a 7.14 mm panel mount hole.
7.14 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 3 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 3 pin header
Note
LED and Lens must be ordered separately, see VCC CMC/CML series lenses.
LED Mounting Hardware - VCC