- RS 제품 번호:
- 210-2255
- 제조사 부품 번호:
- 0028510
- 제조업체:
- Sylvania
단종
- RS 제품 번호:
- 210-2255
- 제조사 부품 번호:
- 0028510
- 제조업체:
- Sylvania
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Sylvania GLS LED Lamps works with instant light at the flick of a switch. It works with 8.5 W power or wattage and 230 volts supply voltage.
A+ energy rating
806lm luminous flux
2700K color temperature
806lm luminous flux
2700K color temperature
사양
속성 | 값 |
---|---|
Lamp Base | E27 |
Wattage | 8.5 W |
Colour Temperature | 2700K |
Series | ToLEDo |
Incandescent Equivalent Wattage | 8.5W |
Lamp Type | LED |
Lamp Shape | GLS |
Colour Tone | Homelight |
Voltage Rating | 230 V |