- RS 제품 번호:
- 124-4315
- 제조사 부품 번호:
- 8718696577653
- 제조업체:
- Philips Lighting
단종
- RS 제품 번호:
- 124-4315
- 제조사 부품 번호:
- 8718696577653
- 제조업체:
- Philips Lighting
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Philips CorePro LEDbulb ND
The Philips CorePro LEDbulb is a direct replacement for halogen A60 bulbs. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The CorePro LEDbulb is compatible with existing fixtures with an E27 and B22 holder. The light omitted from the bulb creates a warm accent beam, due to the frosted finish and is the perfect solution for residential and commercial spaces.
Features and Benefits
A60 bulb shape
Warm accent beam
15000 lifetime hours
E27 and B22 cap bases
Non-Dimmable
Warm accent beam
15000 lifetime hours
E27 and B22 cap bases
Non-Dimmable
LED GLS Lamps
사양
속성 | 값 |
---|---|
Lamp Base | B22 |
Wattage | 5.5 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Series | CorePro |
Incandescent Equivalent Wattage | 40W |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 470 lm |
Length | 108 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | 80 |
Current Rating | 55 mA |
Viewing Angle | 200° |