- RS 제품 번호:
- 675-5444
- 제조사 부품 번호:
- ELC11D122F
- 제조업체:
- Panasonic
단종
- RS 제품 번호:
- 675-5444
- 제조사 부품 번호:
- ELC11D122F
- 제조업체:
- Panasonic
제정법과 컴플라이언스
제품 세부 사항
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
사양
속성 | 값 |
---|---|
Inductance | 1.2 mH |
Maximum DC Current | 520mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.2Ω |
Tolerance | ±10% |
Diameter | 11.5mm |
Height | 13.9mm |
Dimensions | 11.5 (Dia.) x 13.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC11D |
Terminal Type | Through Hole |