- RS 제품 번호:
- 617-1394
- 제조사 부품 번호:
- 744151
- 제조업체:
- Wurth Elektronik
단종
- RS 제품 번호:
- 617-1394
- 제조사 부품 번호:
- 744151
- 제조업체:
- Wurth Elektronik
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
사양
속성 | 값 |
---|---|
Inductance | 48 μH |
Maximum DC Current | 8.1A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 25mΩ |
Tolerance | ±20% |
Diameter | 30mm |
Depth | 12mm |
Dimensions | 30 (Dia.) x 12mm |
Core Material | Ferrite |
Lead Pitch | 10mm |
Series | WE-SI |
Lead Diameter | 1mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |