- RS 제품 번호:
- 617-1322
- 제조사 부품 번호:
- 7447016
- 제조업체:
- Wurth Elektronik
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩3,127.244
수량 | 한팩당 |
1 - 49 | ₩3,127.244 |
50 - 99 | ₩3,077.222 |
100 + | ₩3,011.675 |
- RS 제품 번호:
- 617-1322
- 제조사 부품 번호:
- 7447016
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
제품 세부 사항
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
사양
속성 | 값 |
---|---|
Inductance | 29 μH |
Maximum DC Current | 7.8A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 15mΩ |
Tolerance | ±20% |
Diameter | 19mm |
Depth | 10.5mm |
Height | 10.5mm |
Dimensions | 19 (Dia.) x 10.5mm |
Core Material | Composite Iron Powder |
Lead Pitch | 8mm |
Series | WE-FI |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1mm |
Terminal Type | Through Hole |