- RS 제품 번호:
- 173-0240
- 제조업체:
- RS PRO
일시 품절-다음 입고 날짜는 07/02/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(300개가 1박스안에)
₩3,422.202
수량 | 한팩당 | Per Box* |
300 - 1200 | ₩3,422.202 | ₩1,026,660.48 |
1500 + | ₩3,318.708 | ₩995,871.015 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 173-0240
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Inductance | 470 μH |
Maximum DC Current | 500mA |
Mounting Type | Radial |
Maximum DC Resistance | 0.322Ω |
Tolerance | ±15% |
Diameter | 20mm |
Height | 9mm |
Dimensions | 20 (Dia.) x 9mm |
Series | DP |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.4mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |