- RS 제품 번호:
- 161-3986
- 제조사 부품 번호:
- RT424A06
- 제조업체:
- TE Connectivity
단가 개당가격(20개가 1박스안에)
₩12,214.017
수량 | 한팩당 | Per Box* |
20 - 20 | ₩12,214.017 | ₩244,287.238 |
40 - 60 | ₩11,908.71 | ₩238,181.092 |
80 + | ₩11,725.87 | ₩234,513.954 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 161-3986
- 제조사 부품 번호:
- RT424A06
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- AT
제품 세부 사항
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
Reinforced insulation
RTII - flux proof
5mm pinning
Shock resistance (destructive) 100g
RTII - flux proof
5mm pinning
Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 90Ω |
Maximum Operating Temperature | +85°C |
Height | 15.7mm |
Minimum Operating Temperature | -10°C |
Contact Material | Silver Alloy |
Depth | 12.7mm |
Maximum Switching Power AC | 2 kVA |
Dimensions | 29 x 15.7 x 12.7mm |
Application | Power |