- RS 제품 번호:
- 233-3400
- 제조사 부품 번호:
- 0803971
- 제조업체:
- Phoenix Contact
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 233-3400
- 제조사 부품 번호:
- 0803971
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 12 mm
Colour white
Material polyester
Marking mounting type adhesive
Colour white
Material polyester
Marking mounting type adhesive
사양
속성 | 값 |
---|---|
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |
Series | MM-EML (EX12)R C1 WH/BK |
Tape Length | 8 m |