- RS 제품 번호:
- 233-3353
- 제조사 부품 번호:
- 0803923
- 제조업체:
- Phoenix Contact
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 233-3353
- 제조사 부품 번호:
- 0803923
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Phoenix Contact Shrink sleeve has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The shrink sleeve material provides additional electrical insulation and mechanical protection for conductors. The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve.
Width 5 mm
Cable diameter 1 mm to 3.2 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 3:1
Cable diameter 1 mm to 3.2 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 3:1
사양
속성 | 값 |
---|---|
Series | MM-WMS |
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |