- RS 제품 번호:
- 703-0994
- 제조사 부품 번호:
- 12362 M123620000
- 제조업체:
- ABB
단종
- RS 제품 번호:
- 703-0994
- 제조사 부품 번호:
- 12362 M123620000
- 제조업체:
- ABB
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- IT
제품 세부 사항
Panel Fronts
Panel fronts with mounting rail and module covers
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules